| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 296-37768-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
19.5 V
|
| Current Out |
3.34 A
|
| Output Power |
65 W
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode Over Current Protection Over Voltage Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>88%, 230 VAC, 19.5V @ 15 ~ 45 W
>88%, 115 VAC, 19.5V @ 11 ~ 35 W |
| No-load Input Power @ Voltage |
<70 mW
|
| Switching Frequency |
200 Hz ~ 126.7 kHz
|
| Internal Switch |
No
|
| Component Count + Extras |
47 + 32
|
| Voltage In |
90 ~ 265 VAC
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Power: Auxiliary Power Supply
Printer, Plotter Tablets White Goods |
| Main I.C. Base Part |
UCC28630
|
| Date Created By Author | 2014-02 |
| Date Added To Library | 2015-07 |