This application note describes the characteristics and features of a 150 W SMPS demonstration board (EVL150W-ADP-SR), tailored to all-in-one computer power supply (PS) specifications.
The characteristics of this design are the very high efficiency and low consumption at light load which make it a viable solution for applications compliant with ENERGY STAR® eligibility criteria (EPA rev. 5.0 computer and EPA rev. 2.0 EPS). One of the key factors to achieving high efficiency at heavy load is the SRK2000. This synchronous rectification (SR) driver for LLC resonant converters allows a significant decrease in secondary side losses.
Standby consumption is very low thanks to the sleep function embedded in the SRK2000 and the high voltage start-up circuit integrated in the L6563H. The possibility of driving the PFC burst mode via the L6599A PFC_STOP pin dramatically boosts light load efficiency.
Additionally, a secondary sensing circuit, dedicated to driving the primary controller into burst mode, reduces deviation of light load efficiency against resonant circuit parameter spread, improving the repeatability of design in production volumes.
The main features of the SMPS are:
Input mains range: 90 ~ 264 Vac - frequency 45 ~ 65 Hz
Output voltage: 12 V at 12.5 A continuous operation
Mains harmonics: Acc. to EN61000-3-2 Class-D or JEITA-MITI Class-D
Standby mains consumption: <0.2 W at 230 Vac
Efficiency at nominal load: > 91 % at 115 Vac
EMI: according to EN55022-Class-B
Safety: according to EN60950
Dimensions: 65 x 154 mm, 28 mm component maximum height
PCB: double side, 70 μm, FR-4, mixed PTH/SMT.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-11029-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
12 V
|
| Current Out |
12.5 A
|
| Output Power |
150 W
|
| Features |
Light Load Mode
Open Circuit Protection Over Current Protection PFC Short Circuit Protection |
| Efficiency @ Conditions |
>92%, 230V in, 12V @ 75 ~ 150 W
>91%, 115V in, 12V @ 75 ~ 150 W |
| No-load Input Power @ Voltage |
200 mW @ 115 V
200 mW @ 230 V |
| Switching Frequency |
120 kHz
|
| Internal Switch |
No
|
| Component Count + Extras |
151 + 3
|
| Voltage In |
90 ~ 264 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Computers
|
| Main I.C. Base Part |
L6563H
L6599A SRK2000 |
| Date Created By Author | 2011-01 |
| Date Added To Library | 2017-05 |