DAK-48A: 1.44W, 12V @ 120mA, 85 ~ 265VAC

Summary

Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power supply board, comprehensive engineering report, product samples, unpopulated circuit board, data sheet and other related documentation.

* Based on the obsolete board, DAK-48A
* Reference Design Kit 596-1197-ND (RDK-138) is recommended as a close cross.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 596-1005-ND
Eval Board Supplier Power Integrations
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Non-Isolated
Voltage Out 12 V
Current Out 120 mA
Output Power 1.44 W
Features Current Limit (Adj. or Fixed)
Short Circuit Protection
Thermal Protection
Efficiency @ Conditions >69%, 85 ~ 265V in, 12V @ 60 ~ 120 mA
No-load Input Power @ Voltage 120 mW @ 120 V
160 mW @ 240 V
Switching Frequency 66 kHz
Internal Switch Yes
Component Count + Extras 16 + 2
Voltage In 85 ~ 265 VAC
Design Author Power Integrations
Application / Target Market Power: Auxiliary Power Supply
White Goods
Main I.C. Base Part LNK304
Date Created By Author
Date Added To Library 2011-03

Media