Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power supply board, comprehensive engineering report, product samples, unpopulated circuit board, data sheet and other related documentation.
This document is an engineering report describing the design of an AC-DC power supply with universal input and 4 outputs. The design, rated for 20 W (25 W peak), is implemented using a TOP245P device from the TOPSwitch-GX IC family.
The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, and performance data.
* Based on obsolete kit: DAK-32
| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 596-1003-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
4 Isolated
|
| Voltage Out: Highest Current First |
5V, 3.3V, 12V, -24V
|
| Current Out |
1.2A, 600mA, 200mA, 50mA
|
| Output Power |
20 W
|
| Efficiency @ Conditions |
>80%, 85 ~ 230V in @ 20 W
|
| No-load Input Power @ Voltage |
64 mW @ 120 V
80 mW @ 240 V |
| Features |
Current Limit (Adj. or Fixed)
Frequency Jitter for EMI Over Current Protection Over Voltage Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
132 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
62 + 2
|
| Voltage In |
85 ~ 265 VAC
|
| Application / Target Market |
DVD/Blu-ray Players
Set-Top Boxes |
| Design Author |
Power Integrations
|
| Main I.C. Base Part |
TOP245
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |