This document is an engineering report describing a dual output non-isolated power supply utilizing a TNY266P. This power supply is intended as a power supply for a cooktop control module.
The document contains the power supply specification, schematic, bill-of-materials, transformer documentation, printed circuit layout, and performance data.
| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
5V, 24V
|
| Current Out |
500mA, 250mA
|
| Output Power |
7.3 W
|
| Efficiency @ Conditions |
>75%, 95 ~ 265 VAC, full load
|
| No-load Input Power @ Voltage |
700 mW @ 230 V
|
| Features |
Current Limit (Adj. or Fixed)
Frequency Jitter for EMI Open Circuit Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
132 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
24 + 0
|
| Voltage In |
90 ~ 265 VAC
|
| Application / Target Market |
White Goods
|
| Design Author |
Power Integrations
|
| Main I.C. Base Part |
TNY266
|
| Date Created By Author | 2005-10 |
| Date Added To Library | 2014-06 |