Design contains obsolete parts

DER-108: Dual 24V @ 150mA, 90 ~ 265VAC in

Summary

This document is an engineering report describing a dual output power supply utilizing a TNY267G. This power supply is intended as a bias power supply.

The document contains the power supply specification, schematic, bill-of-materials, transformer documentation, printed circuit layout, and performance data.

TinySwitch-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering.

An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. The fully integrated auto-restart circuit safely limits output power during fault conditions such as output short circuit or open loop, reducing component count and secondary feedback circuitry cost. An optional line sense resistor externally programs a line undervoltage threshold, which eliminates power down glitches caused by the slow discharge of input storage capacitors present in applications such as standby supplies. The operating frequency of 132 kHz is jittered to significantly reduce both the quasi-peak and average EMI, minimizing filtering cost.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 2 Isolated
Voltage Out: Highest Current First 24V, 24V
Current Out 150mA per Channel
Output Power 7.2 W
Efficiency @ Conditions >75%, 95 ~ 265 VACin
No-load Input Power @ Voltage 1 W @ 230 V
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Open Circuit Protection
Short Circuit Protection
Thermal Protection
Switching Frequency 132 kHz
Internal Switch Yes
Component Count + Extras 27 + 0
Voltage In 90 ~ 265 VAC
Application / Target Market Battery Chargers
Networking
Design Author Power Integrations
Main I.C. Base Part TNY267
Date Created By Author 2005-10
Date Added To Library 2014-06