Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-216-4-2-0500

DigiKey Part Number
2010-1131-ND
Manufacturer
Manufacturer Product Number
MS-216-4-2-0500
Description
SENSOR REED SWITCH SPDT W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Magnet
Manufacturer
PIC GmbH
Termination Style
Wire Leads
Packaging
Bulk
Frequency
100 Hz
Part Status
Active
Must Operate
15 ~ 20AT
Type
Reed Switch
Operating Temperature
-20°C ~ 85°C
Output Type
SPDT
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,56000€ 5,56
10€ 4,63600€ 46,36
50€ 4,05360€ 202,68
100€ 3,83000€ 383,00
250€ 3,56300€ 890,75
500€ 3,38350€ 1 691,75
1 000€ 3,22316€ 3 223,16
2 500€ 3,03926€ 7 598,15
Manufacturers Standard Package
Unit Price without VAT:€ 5,56000
Unit Price with VAT:€ 6,78320