
PL-523-AC | |
|---|---|
DigiKey Part Number | F9489-ND |
Manufacturer | |
Manufacturer Product Number | PL-523-AC |
Description | LED PNL IND AMBER QUICK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 12V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Cole Hersee | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (15.88mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Quick Connect - 0.250" (6.3mm) |
Lamp Color Amber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,47580 | € 347,58 |
| Unit Price without VAT: | € 3,47580 |
|---|---|
| Unit Price with VAT: | € 4,24048 |

