


DC1562A-H | |
|---|---|
DigiKey Part Number | DC1562A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC1562A-H |
Description | EVAL BOARD FOR LTC6993-2 |
Customer Reference | |
Detailed Description | LTC6993-2 TimerBlox® Monostable Multivibrator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC6993-2 |
Series | Primary Attributes Rising-Edge Trigger, Retriggerable |
Packaging Box | Secondary Attributes 2.25V ~ 5.5V Supply |
Part Status Obsolete | Contents Board(s) |
Type Timing | Base Product Number |
Function Monostable Multivibrator |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1562B-H | Analog Devices Inc. | 0 | 505-DC1562B-H-ND | € 32,50000 | Direct |



