


DC1562A-A | |
|---|---|
DigiKey Part Number | DC1562A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1562A-A |
Description | EVAL BOARD FOR LTC6990 |
Customer Reference | |
Detailed Description | LTC6990 TimerBlox® Voltage Controlled Oscillator (VCO) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC6990 |
Series | Primary Attributes 1kHz ~ 10kHz Frequency Range |
Packaging Box | Secondary Attributes 2.25V ~ 5.5V Supply |
Part Status Obsolete | Contents Board(s) |
Type Timing | Base Product Number |
Function Voltage Controlled Oscillator (VCO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1562B-A | Analog Devices Inc. | 1 | 505-DC1562B-A-ND | € 32,50000 | Direct |




