119 Ohms @ 100 MHz 8 Power Line Ferrite Bead 16-SMD, Flat Leads 6A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29F0818-1SR-10

DigiKey Part Number
240-2444-2-ND - Tape & Reel (TR)
240-2444-1-ND - Cut Tape (CT)
240-2444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
29F0818-1SR-10
Description
FERRITE BEAD 119 OHM 16SMD 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
119 Ohms 8 Power Line Ferrite Bead 16-SMD, Flat Leads 6A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
29F0818-1SR-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-SMD, Flat Leads
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.165" (4.19mm)
Number of Lines
8
Size / Dimension
0.450" L x 0.177" W (11.43mm x 4.50mm)
Impedance @ Frequency
119 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 051
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,54000€ 4,54
10€ 3,09500€ 30,95
25€ 2,61800€ 65,45
50€ 2,28700€ 114,35
100€ 2,16380€ 216,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€ 1,76780€ 1 591,02
Manufacturers Standard Package
Unit Price without VAT:€ 4,54000
Unit Price with VAT:€ 5,53880