
UCLAMP0511PQTCT | |
|---|---|
DigiKey Part Number | UCLAMP0511PQTCTTR-ND - Tape & Reel (TR) UCLAMP0511PQTCTCT-ND - Cut Tape (CT) UCLAMP0511PQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0511PQTCT |
Description | TVS DIODE 5VWM 14VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 170W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 75pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQC5V0R-HF | Comchip Technology | 14 925 | 641-1759-1-ND | € 0,34000 | Direct |
| ACPDQC5V0R-HF | Comchip Technology | 16 168 | 641-1636-1-ND | € 0,36000 | Similar |
| CPDQR5V0-HF | Comchip Technology | 197 | 641-2028-1-ND | € 0,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 0,79500 | € 7,95 |
| 100 | € 0,52660 | € 52,66 |
| 500 | € 0,41134 | € 205,67 |
| 1 000 | € 0,37424 | € 374,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32712 | € 981,36 |
| 6 000 | € 0,30340 | € 1 820,40 |
| 9 000 | € 0,29132 | € 2 621,88 |
| 15 000 | € 0,27776 | € 4 166,40 |
| 21 000 | € 0,26972 | € 5 664,12 |
| 30 000 | € 0,26559 | € 7 967,70 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

