
MSP-EXP430F5529LP | |
|---|---|
DigiKey Part Number | 296-36506-ND |
Manufacturer | |
Manufacturer Product Number | MSP-EXP430F5529LP |
Description | LAUNCHPAD MSP430F5529 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430F5529 LaunchPad™ MSP430F5 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part MSP430F5529 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Interconnect System LaunchPad |
Type MCU 16-Bit | Base Product Number |
Core Processor MSP430 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,00000 | € 17,00 |
| Unit Price without VAT: | € 17,00000 |
|---|---|
| Unit Price with VAT: | € 20,74000 |
















