Sunon Fans PF Series | DigiKey Daily
To meet rising thermal control needs, Sunon has released a selection of its most powerful and efficient PF series DC fans with standard 4-wire pulse-width modulation input and tachometer output functions. The PWM function regulates the voltage-signal between duty-cycles to control the speed of the fan, while the Tachometer wire provides feedback on the fan’s RPM. The PF series is ideal for 1U, 2U, 3U, and 4U applications, ranging from 36mm×28mm to 120mm×28mm in size. Sunon PF series fans are developed with new stator materials with lower electrical conductivity. The result is higher efficiency, higher performance, and lower vibration, a complete cooling solution without compromise.
Sunon Fans PF Series DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PF38281BX-000U-S99 | FAN AXIAL 38X28MM 12VDC WIRE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PF40281BX-000U-S99 | FAN AXIAL 40X28MM 12VDC WIRE | 0 - Immediate | $12.63 | View Details |
![]() | ![]() | PF40561BX-000U-S99 | FAN AXIAL 40X56MM 12VDC WIRE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PF60381BX-000U-S99 | FAN AXIAL 60X38MM 12VDC WIRE | 4 - Immediate | $27.93 | View Details |
![]() | ![]() | PF80251B1-000U-S99 | FAN AXIAL 80X25MM 12VDC WIRE | 0 - Immediate | $11.07 | View Details |
![]() | ![]() | PF80381BX-000U-S99 | FAN AXIAL 80X38MM 12VDC WIRE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PF92251B1-000U-S99 | FAN AXIAL 92X25MM 12VDC WIRE | 0 - Immediate | $10.48 | View Details |
![]() | ![]() | PF92381BX-000U-S99 | FAN AXIAL 92X38MM 12VDC WIRE | 1862 - Immediate | $28.53 | View Details |
![]() | ![]() | PFE0381BX-000U-S99 | FAN AXIAL 140X38MM 12VDC WIRE | 114 - Immediate | $54.64 | View Details |
![]() | ![]() | PFE0514B1-000U-S99 | FAN AXIAL 140X50.8MM 48VDC WIRE | 0 - Immediate | $52.14 | View Details |