CX3225GA16000D0PTVCC | |
|---|---|
DigiKey Part Number | 478-CX3225GA16000D0PTVCCTR-ND - Tape & Reel (TR) 478-CX3225GA16000D0PTVCCCT-ND - Cut Tape (CT) 478-CX3225GA16000D0PTVCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GA16000D0PTVCC |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GA16000D0PTVCC Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 2-SMD (3.2x2.5) |
Frequency Stability ±150ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.037" (0.95mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,66500 | € 6,65 |
| 25 | € 0,62960 | € 15,74 |
| 50 | € 0,60360 | € 30,18 |
| 100 | € 0,57850 | € 57,85 |
| 250 | € 0,54712 | € 136,78 |
| 500 | € 0,52450 | € 262,25 |
| 1 000 | € 0,50280 | € 502,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,47026 | € 1 410,78 |
| 6 000 | € 0,45084 | € 2 705,04 |
| 9 000 | € 0,43986 | € 3 958,74 |
| 15 000 | € 0,42641 | € 6 396,15 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |