Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 155 In Stock | 1 : € 0,16000 Cut Tape (CT) 2 500 : € 0,06318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.6V/µs | 1.1 MHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
94 360 In Stock | 1 : € 0,17000 Cut Tape (CT) 3 000 : € 0,06786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.7V/µs | 1 MHz | - | 10 pA | 1 mV | 70µA | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
18 887 In Stock | 1 : € 0,17000 Cut Tape (CT) 3 000 : € 0,12749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14 945 In Stock | 1 : € 0,17000 Cut Tape (CT) 3 000 : € 0,12749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
67 205 In Stock | 1 : € 0,18000 Cut Tape (CT) 3 000 : € 0,06845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | - | 0.4V/µs | 900 kHz | - | 10 nA | 300 µV | 300µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
23 466 In Stock | 1 : € 0,19000 Cut Tape (CT) 2 500 : € 0,07484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 32 V | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
96 713 In Stock | 1 : € 0,20000 Cut Tape (CT) 2 500 : € 0,07736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
70 501 In Stock | 1 : € 0,20000 Cut Tape (CT) 2 500 : € 0,07988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 15 nA | 2 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
45 654 In Stock | 1 : € 0,20000 Cut Tape (CT) 2 500 : € 0,08366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.7V/µs | 1 MHz | - | 10 pA | 1 mV | 70µA (x2 Channels) | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
35 037 In Stock | 1 : € 0,20000 Cut Tape (CT) 2 500 : € 0,08114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
29 208 In Stock | 1 : € 0,21000 Cut Tape (CT) 2 500 : € 0,16148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | - | 1.6 mV | 50µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
64 225 In Stock | 1 : € 0,23000 Tube | - | Tube | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1 633 In Stock | 1 : € 0,23000 Cut Tape (CT) 2 500 : € 0,09497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.7V/µs | 1 MHz | - | 10 pA | 1 mV | 70µA (x2 Channels) | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
11 546 In Stock 602 919 Marketplace | 1 : € 0,24000 Cut Tape (CT) 2 500 : € 0,09873 Tape & Reel (TR) 1 860 : € 0,13598 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
11 820 In Stock 1 840 000 Factory | 1 : € 0,25000 Cut Tape (CT) 2 500 : € 0,10120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | - | 1 MHz | - | 90 nA | 2 mV | - | 40 mA | 3 V | 32 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
34 165 In Stock | 100 : € 0,24770 Tube | - | Tube | Active | Standard (General Purpose) | 2 | - | 0.6V/µs | 700 kHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
94 958 In Stock | 1 : € 0,25000 Cut Tape (CT) 3 000 : € 0,18698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
19 180 In Stock | 1 : € 0,25000 Cut Tape (CT) 3 000 : € 0,18698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
49 130 In Stock | 1 : € 0,26000 Cut Tape (CT) 2 000 : € 0,11123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
37 699 In Stock | 1 : € 0,26000 Cut Tape (CT) 3 000 : € 0,11026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Push-Pull | 20V/µs | 5.25 MHz | - | 1 pA | 1 mV | 1.4mA | - | 4.5 V | 40 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
48 392 In Stock | 1 : € 0,27000 Cut Tape (CT) 2 500 : € 0,11497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 5V/µs | 12 MHz | - | 100 nA | 500 µV | 6mA | 50 mA | 4 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
45 784 In Stock | 1 : € 0,27000 Cut Tape (CT) 3 000 : € 0,19548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
44 862 In Stock | 1 : € 0,27000 Cut Tape (CT) 3 000 : € 0,11361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
34 499 In Stock | 1 : € 0,27000 Cut Tape (CT) 2 000 : € 0,11501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 15 nA | 2 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
25 204 In Stock | 1 : € 0,27000 Cut Tape (CT) 3 000 : € 0,19548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA | - | 1.8 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |