Image for Z8L38210FSC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8L38210FSC

DigiKey Part Number
Z8L38210FSC-ND
Manufacturer
Manufacturer Product Number
Z8L38210FSC
Description
IC MPU SCC 10MHZ 144QFP
Customer Reference
Detailed Description
Z380C Microprocessor IC SCC 1 Core, 32-Bit 10MHz 144-QFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
Z380C
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
10MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
144-QFP
Supplier Device Package
144-QFP (28x28)
Additional Interfaces
ASIC, CSIO, GCI/SCIT, HDLC, PCMCIA, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.