
Z86C9116FSC | |
|---|---|
DigiKey Part Number | Z86C9116FSC-ND |
Manufacturer | |
Manufacturer Product Number | Z86C9116FSC |
Description | IC MCU 8BIT ROMLESS 44QFP |
Customer Reference | |
Detailed Description | Z8 Z8® Microcontroller IC 8-Bit 16MHz ROMless 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | Z86C9116FSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Z8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | - | |
Number of I/O | 24 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 236 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |

