


Category | Graphics Acceleration No |
Manufacturer Zilog | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LQFP |
Core Processor Z80180 | Supplier Device Package 100-VQFP (14x14) |
Number of Cores/Bus Width 1 Core, 8-Bit | Additional Interfaces ASCI, CSIO, SCC, UART |
Speed 16MHz | Base Product Number |
RAM Controllers DRAM |

