
BV302D15024 | |
|---|---|
DigiKey Part Number | 3388-BV302D15024-ND |
Manufacturer | |
Manufacturer Product Number | BV302D15024 |
Description | 2.4VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4VA Power Transformer 230V Primary 15V Secondary 80mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Zettler Magnetics | Center Tap No |
Series | Power - Max 2.4VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Voltage - Primary 230V | Size / Dimension 32.80mm L x 27.80mm W |
Voltage - Secondary (Full Load) 15V | Height - Seated (Max) 27.40mm |
Current - Output (Max) 80mA | Voltage - Isolation 4200Vrms |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,04000 | € 3,04 |
| 15 | € 2,70067 | € 40,51 |
| 30 | € 2,61867 | € 78,56 |
| 60 | € 2,53833 | € 152,30 |
| 105 | € 2,47514 | € 259,89 |
| 255 | € 2,37757 | € 606,28 |
| 510 | € 2,30355 | € 1 174,81 |
| 1 005 | € 2,23303 | € 2 244,20 |
| Unit Price without VAT: | € 3,04000 |
|---|---|
| Unit Price with VAT: | € 3,70880 |

