6VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADH40020

DigiKey Part Number
3388-ADH40020-ND
Manufacturer
Manufacturer Product Number
ADH40020
Description
PWR XFMR 6VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Winding(s)
Dual
Manufacturer
Zettler Magnetics
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Tray
Power - Max
6VA
Part Status
Active
Mounting Type
Through Hole
Voltage - Primary
115V, 230V
Termination Style
PC Pin
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Size / Dimension
41.30mm L x 33.30mm W
Current - Output (Max)
Parallel 600mA, Series 300mA
Voltage - Isolation
2500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 6,81000€ 6,81
16€ 6,01313€ 96,21
32€ 5,82688€ 186,46
56€ 5,68036€ 318,10
104€ 5,52173€ 574,26
256€ 5,29785€ 1 356,25
504€ 5,13470€ 2 587,89
1 000€ 4,97421€ 4 974,21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,81000
Unit Price with VAT:€ 8,30820