10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC10M-AI/S22-25T

DigiKey Part Number
3155-OSC10M-AI/S22-25TTR-ND - Tape & Reel (TR)
3155-OSC10M-AI/S22-25TCT-ND - Cut Tape (CT)
3155-OSC10M-AI/S22-25TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC10M-AI/S22-25T
Description
XTAL OSC XO 10MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,93000€ 0,93
10€ 0,80300€ 8,03
25€ 0,75960€ 18,99
50€ 0,72820€ 36,41
100€ 0,69800€ 69,80
250€ 0,66012€ 165,03
500€ 0,63282€ 316,41
1 000€ 0,60665€ 606,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,56741€ 1 702,23
6 000€ 0,54398€ 3 263,88
9 000€ 0,53074€ 4 776,66
15 000€ 0,51453€ 7 717,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,93000
Unit Price with VAT:€ 1,13460