
YC324-FK-0722K1L | |
|---|---|
DigiKey Part Number | 13-YC324-FK-0722K1LTR-ND - Tape & Reel (TR) 13-YC324-FK-0722K1LCT-ND - Cut Tape (CT) 13-YC324-FK-0722K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-FK-0722K1L |
Description | RES ARRAY 4 RES 22.1K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-FK-0722K1L Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22.1k | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,17300 | € 1,73 |
| 25 | € 0,14680 | € 3,67 |
| 50 | € 0,12980 | € 6,49 |
| 100 | € 0,11550 | € 11,55 |
| 250 | € 0,09976 | € 24,94 |
| 500 | € 0,08984 | € 44,92 |
| 1 000 | € 0,08142 | € 81,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06819 | € 272,76 |
| 8 000 | € 0,06303 | € 504,24 |
| 12 000 | € 0,06037 | € 724,44 |
| 20 000 | € 0,05737 | € 1 147,40 |
| 28 000 | € 0,05558 | € 1 556,24 |
| 40 000 | € 0,05384 | € 2 153,60 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

