56 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-0756RL

DigiKey Part Number
YC124J-56TR-ND - Tape & Reel (TR)
YC124J-56CT-ND - Cut Tape (CT)
YC124J-56DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-0756RL
Description
RES ARRAY 4 RES 56 OHM 0804
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-0756RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
56
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X083560JPCTS Resistor Products55 93360-741X083560JPCT-ND€ 0,08000Direct
EXB-28V560JXPanasonic Industry580 738Y7560CT-ND€ 0,08000Direct
In-Stock: 36 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02700€ 0,27
25€ 0,02280€ 0,57
50€ 0,01980€ 0,99
100€ 0,01740€ 1,74
250€ 0,01480€ 3,70
500€ 0,01308€ 6,54
1 000€ 0,01165€ 11,65
5 000€ 0,00910€ 45,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00826€ 82,60
20 000€ 0,00754€ 150,80
30 000€ 0,00718€ 215,40
50 000€ 0,00676€ 338,00
70 000€ 0,00652€ 456,40
100 000€ 0,00628€ 628,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760