
YC122-JR-0733RL | |
|---|---|
DigiKey Part Number | 13-YC122-JR-0733RLTR-ND - Tape & Reel (TR) 13-YC122-JR-0733RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0733RL |
Description | RES ARRAY 2 RES 33 OHM 0404 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0733RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00611 | € 61,10 |
| 20 000 | € 0,00557 | € 111,40 |
| 30 000 | € 0,00529 | € 158,70 |
| 50 000 | € 0,00497 | € 248,50 |
| 70 000 | € 0,00478 | € 334,60 |
| 100 000 | € 0,00460 | € 460,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

