
YC122-JR-0722KL | |
|---|---|
DigiKey Part Number | YC122J-22KTR-ND - Tape & Reel (TR) YC122J-22KCT-ND - Cut Tape (CT) YC122J-22KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0722KL |
Description | RES ARRAY 2 RES 22K OHM 0404 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0722KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22k | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-24V223JX | Panasonic Industry | 13 937 | 10-EXB-24V223JXCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01720 | € 0,43 |
| 50 | € 0,01500 | € 0,75 |
| 100 | € 0,01320 | € 1,32 |
| 250 | € 0,01108 | € 2,77 |
| 500 | € 0,00980 | € 4,90 |
| 1 000 | € 0,00871 | € 8,71 |
| 5 000 | € 0,00675 | € 33,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00611 | € 61,10 |
| 20 000 | € 0,00557 | € 111,40 |
| 30 000 | € 0,00529 | € 158,70 |
| 50 000 | € 0,00497 | € 248,50 |
| 70 000 | € 0,00478 | € 334,60 |
| 100 000 | € 0,00460 | € 460,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

