
YC122-JR-071K3L | |
|---|---|
DigiKey Part Number | YC122-JR-071K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC122-JR-071K3L |
Description | RES ARRAY 2 RES 1.3K OHM 0404 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1.3k | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00558 | € 55,80 |
| Unit Price without VAT: | € 0,00558 |
|---|---|
| Unit Price with VAT: | € 0,00681 |

