330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT1206FRE07330KL

DigiKey Part Number
13-VT1206FRE07330KLTR-ND - Tape & Reel (TR)
13-VT1206FRE07330KLCT-ND - Cut Tape (CT)
13-VT1206FRE07330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VT1206FRE07330KL
Description
RES FILM 330K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,30300€ 3,03
25€ 0,28120€ 7,03
50€ 0,26560€ 13,28
100€ 0,25110€ 25,11
250€ 0,23372€ 58,43
500€ 0,22196€ 110,98
1 000€ 0,21135€ 211,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,18177€ 908,85
10 000€ 0,17493€ 1 749,30
15 000€ 0,17132€ 2 569,80
25 000€ 0,16715€ 4 178,75
35 000€ 0,16462€ 5 761,70
50 000€ 0,16222€ 8 111,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920