
VT1206BRD07680KL | |
|---|---|
DigiKey Part Number | 13-VT1206BRD07680KLTR-ND - Tape & Reel (TR) 13-VT1206BRD07680KLCT-ND - Cut Tape (CT) 13-VT1206BRD07680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRD07680KL |
Description | RES FILM 680K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,31800 | € 3,18 |
| 25 | € 0,29520 | € 7,38 |
| 50 | € 0,27880 | € 13,94 |
| 100 | € 0,26360 | € 26,36 |
| 250 | € 0,24536 | € 61,34 |
| 500 | € 0,23304 | € 116,52 |
| 1 000 | € 0,22193 | € 221,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19098 | € 954,90 |
| 10 000 | € 0,18384 | € 1 838,40 |
| 15 000 | € 0,18006 | € 2 700,90 |
| 25 000 | € 0,17571 | € 4 392,75 |
| 35 000 | € 0,17308 | € 6 057,80 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

