
VT1206BRD07430KL | |
|---|---|
DigiKey Part Number | 13-VT1206BRD07430KLTR-ND - Tape & Reel (TR) 13-VT1206BRD07430KLCT-ND - Cut Tape (CT) 13-VT1206BRD07430KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRD07430KL |
Description | RES FILM 430K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,25400 | € 2,54 |
| 25 | € 0,23520 | € 5,88 |
| 50 | € 0,21680 | € 10,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,18118 | € 905,90 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

