
VRS0402SR180030N | |
|---|---|
DigiKey Part Number | 311-1522-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VRS0402SR180030N |
Description | VARISTOR 65V 1A 0402 |
Customer Reference | |
Detailed Description | 65 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VRS0402SR180030N Models |
Category | Current - Surge 1 A |
Manufacturer YAGEO | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 3 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 50 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 65 V | Base Product Number |
Varistor Voltage (Max) 80 V |

