
UDT23A2.8L01 | |
|---|---|
DigiKey Part Number | 13-UDT23A2.8L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDT23A2.8L01 |
Description | TVS DIODE 2.8VWM 15VC SOT23 |
Customer Reference | |
Detailed Description | 15V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Category | Current - Peak Pulse (10/1000µs) 19A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications DVI, Ethernet, USB |
Part Status Obsolete | Capacitance @ Frequency 2.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.8V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |

