
TC164-FR-13100KL | |
|---|---|
DigiKey Part Number | 13-TC164-FR-13100KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC164-FR-13100KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 100k | Supplier Device Package 1206 |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01269 | € 253,80 |
| Unit Price without VAT: | € 0,01269 |
|---|---|
| Unit Price with VAT: | € 0,01548 |

