
SR2512JK-071R5L | |
|---|---|
DigiKey Part Number | 13-SR2512JK-071R5LTR-ND - Tape & Reel (TR) 13-SR2512JK-071R5LCT-ND - Cut Tape (CT) 13-SR2512JK-071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-071R5L |
Description | RES 1.5 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-071R5L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,17900 | € 1,79 |
| 25 | € 0,14720 | € 3,68 |
| 50 | € 0,12880 | € 6,44 |
| 100 | € 0,11410 | € 11,41 |
| 250 | € 0,09936 | € 24,84 |
| 500 | € 0,09082 | € 45,41 |
| 1 000 | € 0,08403 | € 84,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07015 | € 280,60 |
| 8 000 | € 0,06693 | € 535,44 |
| 12 000 | € 0,06536 | € 784,32 |
| 20 000 | € 0,06366 | € 1 273,20 |
| 28 000 | € 0,06268 | € 1 755,04 |
| 40 000 | € 0,06176 | € 2 470,40 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

