
SR2010KK-071RL | |
|---|---|
DigiKey Part Number | 13-SR2010KK-071RLTR-ND - Tape & Reel (TR) 13-SR2010KK-071RLCT-ND - Cut Tape (CT) 13-SR2010KK-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2010KK-071RL |
Description | RES 1 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2010KK-071RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,18100 | € 1,81 |
| 25 | € 0,14880 | € 3,72 |
| 50 | € 0,13020 | € 6,51 |
| 100 | € 0,11530 | € 11,53 |
| 250 | € 0,10044 | € 25,11 |
| 500 | € 0,09186 | € 45,93 |
| 1 000 | € 0,08502 | € 85,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07101 | € 284,04 |
| 8 000 | € 0,06777 | € 542,16 |
| 12 000 | € 0,06619 | € 794,28 |
| 20 000 | € 0,06448 | € 1 289,60 |
| 28 000 | € 0,06350 | € 1 778,00 |
| 40 000 | € 0,06257 | € 2 502,80 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

