
SR1206JR-7T47RL | |
|---|---|
DigiKey Part Number | YAG5920TR-ND - Tape & Reel (TR) YAG5920CT-ND - Cut Tape (CT) YAG5920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7T47RL |
Description | RES 47 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7T47RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,21800 | € 2,18 |
| 25 | € 0,18080 | € 4,52 |
| 50 | € 0,15920 | € 7,96 |
| 100 | € 0,14230 | € 14,23 |
| 250 | € 0,12508 | € 31,27 |
| 500 | € 0,11512 | € 57,56 |
| 1 000 | € 0,10720 | € 107,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08917 | € 445,85 |
| 10 000 | € 0,08569 | € 856,90 |
| 15 000 | € 0,08398 | € 1 259,70 |
| 25 000 | € 0,08214 | € 2 053,50 |
| 35 000 | € 0,08108 | € 2 837,80 |
| 50 000 | € 0,08008 | € 4 004,00 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

