Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR0805JR-7W6R2L | |
|---|---|
DigiKey Part Number | 13-SR0805JR-7W6R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W6R2L |
Description | RES 6.2 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08056R20JNEAIF | Vishay Dale | 0 | CRCW08056R20JNEAIF-ND | € 0,08442 | Parametric Equivalent |
| RPC0805JT6R20 | Stackpole Electronics Inc | 0 | RPC0805JT6R20-ND | € 0,02392 | Parametric Equivalent |
| SG73P2ATTD6R20F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD6R20FTR-ND | € 0,02157 | Parametric Equivalent |
| SG73P2ATTD6R2G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD6R2GTR-ND | € 0,02157 | Parametric Equivalent |
| SG73P2ATTD6R2J | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD6R2JTR-ND | € 0,01336 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02813 | € 140,65 |
| Unit Price without VAT: | € 0,02813 |
|---|---|
| Unit Price with VAT: | € 0,03432 |




