Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR0805JR-074K7L | |
|---|---|
DigiKey Part Number | SR0805JR-074K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-074K7L |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-074K7L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0805JR-7W4K7L | YAGEO | 0 | SR0805JR-7W4K7L-ND | € 0,02813 | Upgrade |
| CRCW08054K70JNEAIF | Vishay Dale | 2 387 | 541-CRCW08054K70JNEAIFCT-ND | € 0,37000 | Direct |
| CRG0805J4K7 | TE Connectivity Passive Product | 29 106 | 1712-CRG0805J4K7CT-ND | € 0,08000 | Direct |
| RCG08054K70JNEA | Vishay Dale | 4 918 | 541-1839-1-ND | € 0,12000 | Direct |
| CRCW08054K70JNEA | Vishay Dale | 7 850 | 541-4.7KACT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02960 | € 148,00 |
| Unit Price without VAT: | € 0,02960 |
|---|---|
| Unit Price with VAT: | € 0,03611 |








