100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-7W100RL

DigiKey Part Number
13-SR0805FR-7W100RLTR-ND - Tape & Reel (TR)
13-SR0805FR-7W100RLCT-ND - Cut Tape (CT)
13-SR0805FR-7W100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-7W100RL
Description
RES 100 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73P2ATTD1000FKOA Speer Electronics, Inc.4 7962019-SG73P2ATTD1000FCT-ND€ 0,12000Parametric Equivalent
In-Stock: 1 994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,17100€ 1,71
25€ 0,14000€ 3,50
50€ 0,12200€ 6,10
100€ 0,10800€ 10,80
250€ 0,09376€ 23,44
500€ 0,08556€ 42,78
1 000€ 0,07904€ 79,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06471€ 323,55
10 000€ 0,06183€ 618,30
15 000€ 0,06043€ 906,45
25 000€ 0,05891€ 1 472,75
35 000€ 0,05804€ 2 031,40
50 000€ 0,05722€ 2 861,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820