
SR0603FR-7T470RL | |
|---|---|
DigiKey Part Number | YAG5838TR-ND - Tape & Reel (TR) YAG5838CT-ND - Cut Tape (CT) YAG5838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T470RL |
Description | RES 470 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7T470RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP0603F470R | TE Connectivity Passive Product | 14 813 | A130412CT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,33900 | € 3,39 |
| 25 | € 0,28680 | € 7,17 |
| 50 | € 0,25680 | € 12,84 |
| 100 | € 0,23320 | € 23,32 |
| 250 | € 0,20916 | € 52,29 |
| 500 | € 0,19528 | € 97,64 |
| 1 000 | € 0,18422 | € 184,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15707 | € 785,35 |
| 10 000 | € 0,15219 | € 1 521,90 |
| 15 000 | € 0,14980 | € 2 247,00 |
| 25 000 | € 0,14722 | € 3 680,50 |
| 35 000 | € 0,14574 | € 5 100,90 |
| 50 000 | € 0,14434 | € 7 217,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

