
SR0603FR-7T100RP | |
|---|---|
DigiKey Part Number | 13-SR0603FR-7T100RPTR-ND - Tape & Reel (TR) 13-SR0603FR-7T100RPCT-ND - Cut Tape (CT) 13-SR0603FR-7T100RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T100RP |
Description | TOTAL LEAD-FREE CHIP RESISTOR SU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,57000 | € 5,70 |
| 25 | € 0,49480 | € 12,37 |
| 50 | € 0,45120 | € 22,56 |
| 100 | € 0,41670 | € 41,67 |
| 250 | € 0,38168 | € 95,42 |
| 500 | € 0,36140 | € 180,70 |
| 1 000 | € 0,34525 | € 345,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,30127 | € 1 506,35 |
| 10 000 | € 0,29412 | € 2 941,20 |
| 15 000 | € 0,29064 | € 4 359,60 |
| 25 000 | € 0,28686 | € 7 171,50 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

