
SQP500JB-5K1 | |
|---|---|
DigiKey Part Number | 13-SQP500JB-5K1-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-5K1 |
Description | RES 5.1K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-5K1 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX5SSJ5K1 | TE Connectivity Passive Product | 2 644 | A142817CT-ND | € 0,65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,26300 | € 2,63 |
| 25 | € 0,22320 | € 5,58 |
| 50 | € 0,19800 | € 9,90 |
| 100 | € 0,17660 | € 17,66 |
| 250 | € 0,15328 | € 38,32 |
| 900 | € 0,12798 | € 115,18 |
| 1 800 | € 0,11713 | € 210,83 |
| 5 400 | € 0,10319 | € 557,23 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

