SMDL1206B500TF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 420
Unit Price: € 2,24000
Datasheet

Parametric Equivalent


Thinking Electronics
In Stock: 4 313
Unit Price: € 0,26000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 383
Unit Price: € 0,82000
Datasheet
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDL1206B500TF

DigiKey Part Number
13-SMDL1206B500TFTR-ND - Tape & Reel (TR)
13-SMDL1206B500TFCT-ND - Cut Tape (CT)
13-SMDL1206B500TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDL1206B500TF
Description
PPTC L1206 6V 5.0A 1.0W
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2 s
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
1 mOhms
Series
Resistance - Post Trip (R1) (Max)
13 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Hold (Ih) (Max)
5 A
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
10 A
Approval Agency
cUL, TUV, UL
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206L500SL-VWRLittelfuse Inc.42018-1206L500SL-VWRCT-ND€ 2,24000Parametric Equivalent
KLM3S500RYThinking Electronics4 3135018-KLM3S500RYCT-ND€ 0,26000Parametric Equivalent
PTSLR12066V500Eaton - Electronics Division2 383283-PTSLR12066V500CT-ND€ 0,82000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes