Direct



SMDJ14CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ14CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ14CA-AT/TR13 |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 129.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ14CA-AT/TR7 | YAGEO | 0 | 13-SMDJ14CA-AT/TR7TR-ND | € 0,16404 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,16404 | € 4 921,20 |
| Unit Price without VAT: | € 0,16404 |
|---|---|
| Unit Price with VAT: | € 0,20013 |


