Direct



SMDJ120CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ120CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ120CA-AT/TR7 |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 120V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 133V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 193V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ120CA-AT/TR13 | YAGEO | 0 | 13-SMDJ120CA-AT/TR13TR-ND | € 0,16404 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16404 | € 820,20 |
| Unit Price without VAT: | € 0,16404 |
|---|---|
| Unit Price with VAT: | € 0,20013 |


