SMAJ58CA-HP6/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1 000
Unit Price: € 0,29000
Datasheet
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ58CA-HP6/13

DigiKey Part Number
13-SMAJ58CA-HP6/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ58CA-HP6/13
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
93.6V
Mfr
Current - Peak Pulse (10/1000µs)
6.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ58CA-HP6/7YAGEO1 00013-SMAJ58CA-HP6/7CT-ND€ 0,29000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05136€ 256,80
10 000€ 0,04649€ 464,90
15 000€ 0,04401€ 660,15
25 000€ 0,04121€ 1 030,25
35 000€ 0,04110€ 1 438,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,05136
Unit Price with VAT:€ 0,06266