
SMAJ5.0CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ5.0CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ5.0CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ5.0CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CA-HP6/7 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 65.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17600 | € 1,76 |
| 100 | € 0,10980 | € 10,98 |
| 500 | € 0,08110 | € 40,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06649 | € 66,49 |
| 2 000 | € 0,05924 | € 118,48 |
| 3 000 | € 0,05553 | € 166,59 |
| 5 000 | € 0,05136 | € 256,80 |
| 7 000 | € 0,04889 | € 342,23 |
| 10 000 | € 0,04649 | € 464,90 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

