
SJD12C05L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C05L01TR-ND - Tape & Reel (TR) 13-SJD12C05L01CT-ND - Cut Tape (CT) 13-SJD12C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C05L01 |
Description | TVS DIODE 5VWM 9.2VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.8A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 21.8A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19300 | € 1,93 |
| 100 | € 0,12080 | € 12,08 |
| 500 | € 0,08946 | € 44,73 |
| 1 000 | € 0,07933 | € 79,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06150 | € 184,50 |
| 6 000 | € 0,05548 | € 332,88 |
| 9 000 | € 0,05240 | € 471,60 |
| 15 000 | € 0,04895 | € 734,25 |
| 21 000 | € 0,04690 | € 984,90 |
| 30 000 | € 0,04491 | € 1 347,30 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

