
SA30CA/B | |
|---|---|
DigiKey Part Number | 13-SA30CA/BCT-ND - Cut Tape (CT) 13-SA30CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA30CA/B |
Description | TVS DIODE 30VWM 48.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 10.5A |
Series | Power - Peak Pulse 500W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21900 | € 2,19 |
| 100 | € 0,13790 | € 13,79 |
| 500 | € 0,10266 | € 51,33 |
| 1 000 | € 0,09122 | € 91,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08159 | € 163,18 |
| 4 000 | € 0,07347 | € 293,88 |
| 6 000 | € 0,06933 | € 415,98 |
| 10 000 | € 0,06467 | € 646,70 |
| 14 000 | € 0,06191 | € 866,74 |
| 20 000 | € 0,05923 | € 1 184,60 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

