
SA180CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SA180CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA180CA/TR13 |
Description | TVS DIODE 180VWM 292VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 292V |
Mfr | Current - Peak Pulse (10/1000µs) 1.7A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 201V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA180CA/B | YAGEO | 0 | 13-SA180CA/BTB-ND | € 0,08211 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08304 | € 332,16 |
| 8 000 | € 0,07558 | € 604,64 |
| 12 000 | € 0,07178 | € 861,36 |
| 20 000 | € 0,06750 | € 1 350,00 |
| 28 000 | € 0,06497 | € 1 819,16 |
| 40 000 | € 0,06251 | € 2 500,40 |
| 100 000 | € 0,05821 | € 5 821,00 |
| Unit Price without VAT: | € 0,08304 |
|---|---|
| Unit Price with VAT: | € 0,10131 |


